Part Details for SM16LC24/TR13 by Microchip Technology Inc
Overview of SM16LC24/TR13 by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SM16LC24/TR13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ0789
|
Newark | Low Capacitance Tvs Array 8 Line Uni-Dir, 300W (8/20Us), Stand-Off Voltage = 24V, C = 25Pf 16 Soic .150In T/R Rohs Compliant: Yes |Microchip SM16LC24/TR13 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.2500 | Buy Now |
DISTI #
150-SM16LC24/TR13TR-ND
|
DigiKey | TVS DIODE 24VWM 55VC 16SO Min Qty: 2500 Lead time: 52 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$7.5400 | Buy Now |
DISTI #
SM16LC24/TR13
|
Avnet Americas | Diode TVS Octal Uni-Dir 24V 500W 16-Pin SOIC T/R - Tape and Reel (Alt: SM16LC24/TR13) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$7.2500 / $8.1200 | Buy Now |
DISTI #
494-SM16LC24/TR13
|
Mouser Electronics | ESD Suppressors / TVS Diodes Low Capacitance TVS array 8 line Uni-dir, 300W (8/20us), Stand-off voltage = 24V, C = 25pF RoHS: Not Compliant | 0 |
|
$7.5400 | Order Now |
DISTI #
SM16LC24/TR13
|
Microchip Technology Inc | TVS Array _ SOIC-16, Projected EOL: 2049-10-11 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$6.8400 / $8.1200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.3500 / $21.5800 | Buy Now |
|
NAC | Diode Array RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$7.0700 / $8.5300 | Buy Now |
DISTI #
SM16LC24/TR13
|
Avnet Silica | (Alt: SM16LC24/TR13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
SM16LC24/TR13
|
EBV Elektronik | (Alt: SM16LC24/TR13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 21 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$7.3500 / $21.5800 | Buy Now |