-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 1000V, X7R, -/+15ppm/Cel TC, 0.1uF, 3530
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SM23B104K102A
|
Avnet Americas | Cap Ceramic 0.1uF 1000V X7R 10% SMD 3530 125°C Tray - Bulk (Alt: SM23B104K102A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SM23B104K102A
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
SM23B104K102A
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 1000V, X7R, -/+15ppm/Cel TC, 0.1uF, 3530
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 3530 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.59 mm | |
JESD-609 Code | e4 | |
Length | 8.89 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Tray | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Size Code | 3530 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | SILVER OVER NICKEL | |
Terminal Shape | L BEND | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for SM23B104K102A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM23B104K102A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3530R104K102EM | Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 3530, | KEMET Corporation | SM23B104K102A vs 3530R104K102EM |
3530R104K102P | Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 3530, | KEMET Corporation | SM23B104K102A vs 3530R104K102P |
SM23B104K102AM | CAPACITOR, CERAMIC | KEMET Corporation | SM23B104K102A vs SM23B104K102AM |
3530R104K102E | Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 3530, | KEMET Corporation | SM23B104K102A vs 3530R104K102E |
SM23B104K102BM | CAP,CERAMIC,100NF,1KVDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,3530 CASE | KEMET Corporation | SM23B104K102A vs SM23B104K102BM |
SM23B104K102B | CAPACITOR, CERAMIC | KEMET Corporation | SM23B104K102A vs SM23B104K102B |
3530B104K102P | Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 3530, | KEMET Corporation | SM23B104K102A vs 3530B104K102P |
3530R104K102SM | Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 3530, | KEMET Corporation | SM23B104K102A vs 3530R104K102SM |
3530B104K102CM | Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 3530, | KEMET Corporation | SM23B104K102A vs 3530B104K102CM |
3530R104K102CM | Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 3530, | KEMET Corporation | SM23B104K102A vs 3530R104K102CM |