-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 200W, 24V V(RWM), Unidirectional, 2 Element, Silicon, TO-236AB, TO-236, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AC7726
|
Newark | Tvs Diode, 200W, 24V, Bidir, Sot23, Product Range:Spa Sm24Cana Series, Tvs Polarity:Bidirectional, Reverse Stand-Off Voltage Vrwm:24V, Clamping Voltage Vc Max:50V, Diode Case Style:Sot-23, No. Of Pins:3Pins, Breakdown Voltage Rohs Compliant: Yes |Littelfuse SM24CANA-02HTG Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3143 |
|
$0.2920 / $0.5810 | Buy Now |
DISTI #
86X1744
|
Newark | Tvs Array, 200W, 26.7V, Bi-Directional, Sot-23, Product Range:Spa Sm24Cana Series, Tvs Polarity:Bidirectional, Reverse Standoff Voltage:24V, Clamping Voltage Max:50V, Diode Case Style:Sot-23, No. Of Pins:3Pins, Qualification:Aec-Q101Rohs Compliant: Yes |Littelfuse SM24CANA-02HTG Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1980 / $0.2640 | Buy Now |
DISTI #
86X1743
|
Newark | Tvs Array, 200W, 26.7V, Bi-Directional, Sot-23, Product Range:Spa Sm24Cana Series, Tvs Polarity:Bidirectional, Reverse Standoff Voltage:24V, Clamping Voltage Max:50V, Diode Case Style:Sot-23, No. Of Pins:3Pins, Qualification:Aec-Q101Rohs Compliant: Yes |Littelfuse SM24CANA-02HTG Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3300 | Buy Now |
DISTI #
F6449CT-ND
|
DigiKey | TVS DIODE 24VWM 50VC SOT23-3 Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
13356 In Stock |
|
$0.1882 / $0.5700 | Buy Now |
DISTI #
576-SM24CANA-02HTG
|
Mouser Electronics | ESD Suppressors / TVS Diodes 400W 24V 2 Ch ESD Prot RoHS: Compliant | 17993 |
|
$0.1880 / $0.5200 | Buy Now |
DISTI #
V72:2272_06468490
|
Arrow Electronics | ESD Suppressor Diode TVS Bi-Dir 24V 50Vc Automotive AEC-Q101 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 2237 Container: Cut Strips | Americas - 318 |
|
$0.2013 / $0.3226 | Buy Now |
|
Future Electronics | SM24CANA Series 26.7 V 3 A 200 W Dual Bi-Directional TVS Diode - SOD-23-3 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 45000Reel |
|
$0.1850 / $0.1980 | Buy Now |
|
Future Electronics | SM24CANA Series 26.7 V 3 A 200 W Dual Bi-Directional TVS Diode - SOD-23-3 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 18000Reel |
|
$0.1850 / $0.1980 | Buy Now |
|
Future Electronics | SM24CANA Series 26.7 V 3 A 200 W Dual Bi-Directional TVS Diode - SOD-23-3 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1850 / $0.1980 | Buy Now |
|
Future Electronics | SM24CANA Series 26.7 V 3 A 200 W Dual Bi-Directional TVS Diode - SOD-23-3 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1850 / $0.1980 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SM24CANA-02HTG
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SM24CANA-02HTG
Littelfuse Inc
Trans Voltage Suppressor Diode, 200W, 24V V(RWM), Unidirectional, 2 Element, Silicon, TO-236AB, TO-236, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | TO-236, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Breakdown Voltage-Min | 26.7 V | |
Configuration | COMPLEX | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
Non-rep Peak Rev Power Dis-Max | 200 W | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 24 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |