Part Details for SM260AF by LRC Leshan Radio Co Ltd
Overview of SM260AF by LRC Leshan Radio Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for SM260AF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SM260AF
|
Avnet Asia | SCHOTTKY BARRIER RECTIFIERS CURRECT 2.0 (Alt: SM260AF) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for SM260AF
SM260AF CAD Models
SM260AF Part Data Attributes
|
SM260AF
LRC Leshan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SM260AF
LRC Leshan Radio Co Ltd
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 60V V(RRM), Silicon, SMA-FL, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LESHAN RADIO CO LTD | |
Package Description | R-PDSO-F2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.7 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 60 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 60 V | |
Reverse Current-Max | 500 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for SM260AF
This table gives cross-reference parts and alternative options found for SM260AF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM260AF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FM260V-HF-W | Rectifier Diode, | Rectron Semiconductor | SM260AF vs FM260V-HF-W |
FM260V-HF-T | Rectifier Diode, | Rectron Semiconductor | SM260AF vs FM260V-HF-T |
SDM260P1-7 | Rectifier Diode, | Diodes Incorporated | SM260AF vs SDM260P1-7 |
SRVBS260NT3G | Schottky Power Rectifier, Surface Mount, 2.0 A, 60 V, SMB Package, 2500-REEL, Automotive Qualified | onsemi | SM260AF vs SRVBS260NT3G |
VSS8D2M6HM3/H | Rectifier Diode, | Vishay Intertechnologies | SM260AF vs VSS8D2M6HM3/H |
VSS8D2M6HM3/I | Rectifier Diode, | Vishay Intertechnologies | SM260AF vs VSS8D2M6HM3/I |
FM260L-W | Rectifier Diode, | Rectron Semiconductor | SM260AF vs FM260L-W |
FM260-HF-T | Rectifier Diode, | Rectron Semiconductor | SM260AF vs FM260-HF-T |
VSS8D2M6-M3/H | Rectifier Diode, | Vishay Intertechnologies | SM260AF vs VSS8D2M6-M3/H |
FM260L-T | Rectifier Diode, | Rectron Semiconductor | SM260AF vs FM260L-T |