Part Details for SM2Y18K00/16K00BA by VPG Transducers
Overview of SM2Y18K00/16K00BA by VPG Transducers
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SM2Y18K00/16K00BA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
804-SM2Y18K00/16K00BA-ND
|
DigiKey | SM2Y18K00/16K00BA 2.5 PPM NETWOR Min Qty: 20 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.8280 | Buy Now |
DISTI #
SM2Y18K00/16K00BA
|
Avnet Americas | Resistor Network 18k Ohm/16k Ohm 0.1%/0.05% 3/10W ±2.5ppm/°C 3-Pin Radial Leaded Through Hole - Bulk (Alt: SM2Y18K00/16K00BA) RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$12.2202 / $21.5058 | Buy Now |
DISTI #
SM2Y18K00/16K00BA
|
Avnet Americas | Resistor Network 18k Ohm/16k Ohm 0.1%/0.05% 3/10W ±2.5ppm/°C 3-Pin Radial Leaded Through Hole - Bulk (Alt: SM2Y18K00/16K00BA) RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$12.2202 / $21.5058 | Buy Now |