-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 3000W, 170V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AK7927
|
Newark | Protection |Stmicroelectronics SM30T200AY Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
497-SM30T200AY-ND
|
DigiKey | DISCRETE Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
2500 In Stock |
|
$0.5514 / $1.4700 | Buy Now |
DISTI #
SM30T200AY
|
Avnet Americas | PROTECTION - Tape and Reel (Alt: SM30T200AY) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.6142 / $0.6406 | Buy Now |
DISTI #
511-SM30T200AY
|
Mouser Electronics | ESD Suppressors / TVS Diodes Automotive 3000 W, 170 V TVS RoHS: Compliant | 2470 |
|
$0.5660 / $1.5000 | Buy Now |
|
STMicroelectronics | Automotive 3000 W, 170 V TVS in SMC RoHS: Compliant Min Qty: 1 | 2470 |
|
$0.7900 / $1.4700 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$0.5720 | Buy Now |
DISTI #
SM30T200AY
|
Avnet Americas | PROTECTION - Tape and Reel (Alt: SM30T200AY) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.6142 / $0.6406 | Buy Now |
|
Ameya Holding Limited | 5270 |
|
RFQ | ||
DISTI #
SM30T200AY
|
Avnet Americas | PROTECTION - Tape and Reel (Alt: SM30T200AY) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.6142 / $0.6406 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SM30T200AY
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
SM30T200AY
STMicroelectronics
Trans Voltage Suppressor Diode, 3000W, 170V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | SMC, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | MIL-STD-750 | |
Breakdown Voltage-Max | 210 V | |
Breakdown Voltage-Min | 190 V | |
Breakdown Voltage-Nom | 200 V | |
Clamping Voltage-Max | 275 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Peak Rev Power Dis-Max | 3000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | AEC-Q101; IEC-61000-4-2, 4-4; ISO 7637-2 | |
Rep Pk Reverse Voltage-Max | 170 V | |
Reverse Current-Max | 0.2 µA | |
Reverse Test Voltage | 170 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |