-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive 3000 W, 40 V TVS in SMC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AH3595
|
Newark | Tvs Diode, 3Kw, 40V, Bidir, Do-214Ab, Product Range:Transil Sm30Ty Series, Tvs Polarity:Bidirectional, Reverse Stand-Off Voltage Vrwm:40V, Clamping Voltage Vc Max:84V, Diode Case Style:Do-214Ab, No. Of Pins:2Pins, Breakdown Voltage Rohs Compliant: Yes |Stmicroelectronics SM30T47CAY Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 12360 |
|
$0.6390 / $1.2100 | Buy Now |
DISTI #
84Y8548
|
Newark | Protection |Stmicroelectronics SM30T47CAY Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-16294-1-ND
|
DigiKey | TVS DIODE 40VWM 64.5VC DO214AB Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2334 In Stock |
|
$0.5308 / $1.4100 | Buy Now |
DISTI #
SM30T47CAY
|
Avnet Americas | TVS and Protection Diodes and ICs - Tape and Reel (Alt: SM30T47CAY) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.5912 / $0.6166 | Buy Now |
DISTI #
511-SM30T47CAY
|
Mouser Electronics | ESD Suppressors / TVS Diodes Automotive 3000 W, 40 V TVS in SMC RoHS: Compliant | 2320 |
|
$0.5300 / $1.0200 | Buy Now |
DISTI #
V72:2272_16115988
|
Arrow Electronics | Diode TVS Single Bi-Dir 40V 3KW Automotive AEC-Q101 2-Pin SMC T/R Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks Date Code: 2306 Container: Cut Strips | Americas - 2450 |
|
$0.5434 / $0.6334 | Buy Now |
|
STMicroelectronics | Automotive 3000 W, 40 V TVS in SMC RoHS: Compliant Min Qty: 1 | 2405 |
|
$0.6600 / $1.0000 | Buy Now |
|
Future Electronics | SM30T Series 3 kW 64.5 Vcl Bi-Directional Automotive Transil - DO-214AB RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.5450 / $0.5700 | Buy Now |
|
Future Electronics | SM30T Series 3 kW 64.5 Vcl Bi-Directional Automotive Transil - DO-214AB RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.5450 / $0.5700 | Buy Now |
|
Future Electronics | SM30T Series 3 kW 64.5 Vcl Bi-Directional Automotive Transil - DO-214AB RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.5450 / $0.5700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SM30T47CAY
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
SM30T47CAY
STMicroelectronics
Automotive 3000 W, 40 V TVS in SMC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 53 Weeks, 1 Day | |
Samacsys Manufacturer | STMicroelectronics | |
Breakdown Voltage-Max | 49 V | |
Breakdown Voltage-Min | 44.4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Peak Rev Power Dis-Max | 3000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | BIDIRECTIONAL | |
Reference Standard | AEC-Q101; IEC-61000-4-2 | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |