SM30T7.5AY
STMicroelectronics
Description: Automotive 3000 W, 6.5 V TVS in SMC

Overview of SM30T7.5AY by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 11 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for SM30T7.5AY by STMicroelectronics

Part # Manufacturer Description Stock Price Buy
DISTI # 48Y4571
Newark Tvs Diode, 3Kw, 6.5V, Do-214Ab, Product Range:Transil Sm30Ty Series, Tvs Polarity:Unidirectional, Reverse Stand-Off Voltage Vrwm:6.5V, Clamping Voltage Vc Max:14.5V, Diode Case Style:Do-214Ab, No. Of Pins:2Pins, Breakdown Voltage Rohs Compliant: Yes |Stmicroelectronics SM30T7.5AY RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 0
  • 1 $0.7340
  • 10 $0.6770
  • 100 $0.6090
  • 500 $0.5720
  • 1,000 $0.5380
  • 2,500 $0.5160
  • 10,000 $0.5080
$0.5080 / $0.7340 Buy Now
DISTI # 56Y0795
Newark Protection |Stmicroelectronics SM30T7.5AY RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 2,500 $0.8090
$0.8090 Buy Now
DISTI # 497-15405-1-ND
DigiKey TVS DIODE 6.5VWM 11.2VC SMC Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) Temporarily Out of Stock
  • 1 $1.3500
  • 2,500 $0.5592
  • 5,000 $0.5325
  • 12,500 $0.5080
$0.5080 / $1.3500 Buy Now
DISTI # SM30T75AY
Avnet Americas Diode TVS Single Uni-Dir 6.5V 3000W 2-Pin DO-214AB T/R - Tape and Reel (Alt: SM30T75AY) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 21 Weeks, 0 Days Container: Reel 0
  • 2,500 $0.5768
  • 5,000 $0.5592
  • 10,000 $0.5460
$0.5460 / $0.5768 Buy Now
DISTI # SM30T7.5AY
Avnet Americas Diode TVS Single Uni-Dir 6.5V 3000W 2-Pin DO-214AB T/R - Tape and Reel (Alt: SM30T7.5AY) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 53 Weeks, 1 Days Container: Reel 0
  • 2,500 $0.5313
  • 5,000 $0.5151
  • 10,000 $0.5029
$0.5029 / $0.5313 Buy Now
DISTI # 511-SM30T7.5AY
Mouser Electronics ESD Protection Diodes / TVS Diodes Automotive 3000 W, 6.5 V TVS in SMC RoHS: Compliant 0
  • 2,500 $0.5550
  • 5,000 $0.5310
  • 10,000 $0.5080
$0.5080 / $0.5550 Order Now
STMicroelectronics Automotive 3000 W, 6.5 V TVS in SMC RoHS: Compliant Min Qty: 1 0
  • 1 $0.9800
  • 10 $0.9800
  • 100 $0.8400
  • 250 $0.7900
  • 500 $0.7200
$0.7200 / $0.9800 Buy Now
Future Electronics SM30TY Transil Series 3 kW 7.5 V SMC Unidirectional Automotive Grade TVS Diode RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 21 Weeks Container: Reel 2500
Reel
  • 2,500 $0.5250
  • 5,000 $0.5150
  • 7,500 $0.5050
  • 10,000 $0.5000
$0.5000 / $0.5250 Buy Now
Future Electronics SM30TY Transil Series 3 kW 7.5 V SMC Unidirectional Automotive Grade TVS Diode RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 21 Weeks Container: Reel 0
Reel
  • 2,500 $0.5250
  • 5,000 $0.5150
  • 7,500 $0.5050
  • 10,000 $0.5000
$0.5000 / $0.5250 Buy Now
DISTI # SM30T7.5AY
Avnet Silica Diode TVS Single Uni-Dir 6.5V 3000W 2-Pin DO-214AB T/R (Alt: SM30T7.5AY) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days Silica - 0
Buy Now
DISTI # SM30T7.5AY
EBV Elektronik Diode TVS Single Uni-Dir 6.5V 3000W 2-Pin DO-214AB T/R (Alt: SM30T7.5AY) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 22 Weeks, 0 Days EBV - 0
Buy Now

CAD Models for SM30T7.5AY by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SM30T7.5AY by STMicroelectronics

SM30T7.5AY
STMicroelectronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
STMICROELECTRONICS
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Factory Lead Time
21 Weeks
Samacsys Manufacturer
STMicroelectronics
Breakdown Voltage-Max
7.9 V
Breakdown Voltage-Min
7.13 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-214AB
JESD-30 Code
R-PDSO-C2
Non-rep Peak Rev Power Dis-Max
3000 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity
UNIDIRECTIONAL
Reference Standard
AEC-Q101; IEC-61000-4-2
Rep Pk Reverse Voltage-Max
6.5 V
Surface Mount
YES
Technology
AVALANCHE
Terminal Form
C BEND
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. SM30T7.5AY
    STMicroelectronics
    Automotive 3000 W, 6.5 V TVS in SMC
    VS

Related Parts for SM30T7.5AY

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SM30T7.5AY by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SM30T7.5AY by STMicroelectronics

Select Manufacturer
Which Manufacturer of SM30T7.5AY would you like to use for your alert(s)?
  • Please alert me when SM30T7.5AY inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SM30T7.5AY alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SM30T7.5AY to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SM30T7.5AY alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SM30T7.5AY.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SM30T7.5AY by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: