Part Details for SM3317 by Kodenshi Sensing
Overview of SM3317 by Kodenshi Sensing
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SM3317
SM3317 CAD Models
SM3317 Part Data Attributes:
|
SM3317
Kodenshi Sensing
Buy Now
Datasheet
|
Compare Parts:
SM3317
Kodenshi Sensing
SINGLE COLOR LED
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | KODENSHI AUK CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color@Wavelength | Green | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.8 V | |
Lens Type | CLEAR | |
Luminous Intensity-Min | 44 cd | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 5.3 mm | |
Peak Wavelength | 570 nm | |
Reverse Voltage-Max | 4 V | |
Viewing Angle | 44 deg |