Part Details for SM3511 by Fairview Microwave Inc
Overview of SM3511 by Fairview Microwave Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SM3511
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AK0971
|
Newark | Rf Adapter, N Plug-Bnc Jack, 50 Ohm, Convert From Coax Type:N, Convert From Gender:Plug, Convert To Coax Type:Bnc, Convert To Gender:Jack, Adapter Body Style:Straight Adapter, Impedance:50Ohm, Connector Type:Inter Series Coaxial |Fairview Microwave SM3511 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$99.6900 / $123.5100 | Buy Now |
DISTI #
5328-SM3511-ND
|
DigiKey | ADAPT PLUG-JACK TYPE N SS 1.2 VS Min Qty: 1 Lead time: 11 Weeks Container: Bag | Temporarily Out of Stock |
|
$107.6400 | Buy Now |
DISTI #
74899081
|
RS | N Male (Plug) to BNC Female (Jack) Adapter, Passivated Stainless Steel Body, Hi | Fairview Microwave SM3511 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$88.7600 / $95.4400 | RFQ |
|
Onlinecomponents.com | N Male (Plug) to BNC Female (Jack) Adapter, Passivated Stainless Steel Body, High Temp, 1.2 VSWR | 0 |
|
$81.2600 / $103.0300 | Buy Now |
DISTI #
77729803
|
Verical | N Male to BNC Female Adapter Type N male to BNC female adapter Min Qty: 1 Package Multiple: 1 | Americas - 79 |
|
$75.0400 / $94.9900 | Buy Now |
DISTI #
SM3511
|
Fairview Microwave | Key Specifications, Connector Series 1: N, Connector Gender 1: Male, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: BNC, Connector Gender 2: Female, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Frequency, Min: DC, Frequency, Max: 5 GHz, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Body Material 1: Passivated Stainless Steel, Connector Mount Method 2: None. N Male (Plug) to BNC Female (Jack) Adapter, Passivated Stainless Steel Body, High Temp, 1.2 VSWR, N adapter SM3511 from Fairview Microwave is part of a very large selection of in-stock interconnect RF components. Our N to BNC adapter is a coaxial adapter design with a 50 Ohm impedance. This 50 Ohm N adapter is manufactured to precise RF adapter specifications and has a maximum VSWR of 1.2:1. N to BNC adapter is constructed with male gender on side 1 and female on side 2. SM3511 N male to BNC female coaxial adapter from Fairview is a straight body style. This straight N connector adapter is an in-line RF adapter design. Fairview male N to female BNC adapter is part of over one million RF, microwave and millimeter wave components in stock. Our straight N adapter is ready for same day purchase and shipping worldwide. We also stock and/or custom build N and BNC coaxial cables that ship quickly from our facility for all your RF adapter component needs. Min Qty: 1 Package Multiple: 1 | 84 |
|
$81.6900 / $94.9900 | Buy Now |