Filter Your Search
1 - 5 of 5 results
|
SM3511-(B)
Kodenshi Sensing
|
Check for Price | Obsolete | 30 mA | 2.8 V | 570 nm | 40 deg | DIFFUSED | Green | NO | 4 V | 85 °C | -25 °C | 5.2 mm | KODENSHI AUK CORP | unknown | 8541.40.80.00 | ||||||||||||||||||||||||||||
|
SM3511
Sharp Corp
|
Check for Price | Obsolete | YES | 6 V | 3.8 V | CMOS | COMMERCIAL | S-PQFP-G208 | Not Qualified | 60 °C | -10 °C | 208 | PLASTIC/EPOXY | FQFP | SQUARE | FLATPACK, FINE PITCH | GULL WING | 500 µm | QUAD | 28 mm | 3.65 mm | 28 mm | SHARP CORP | unknown | QFP-208 | 4 | 32 kHz | 20 | MROM | MICROCONTROLLER | ||||||||||||||
|
SM3511
Kodenshi Corporation
|
Check for Price | Obsolete | 30 mA | 2.8 V | 570 nm | 40 deg | DIFFUSED | Green | NO | 4 V | 85 °C | -25 °C | 5.2 mm | KODENSHI AUK CORP | unknown | 8541.40.80.00 | ||||||||||||||||||||||||||||
|
SM3511-(B)
Kodenshi Corporation
|
Check for Price | Obsolete | 30 mA | 2.8 V | 570 nm | 40 deg | DIFFUSED | Green | NO | 4 V | 85 °C | -25 °C | 5.2 mm | KODENSHI AUK CORP | unknown | 8541.40.80.00 | ||||||||||||||||||||||||||||
|
SM3511
Kodenshi Sensing
|
Check for Price | Obsolete | 30 mA | 2.8 V | 570 nm | 40 deg | DIFFUSED | Green | NO | 4 V | 85 °C | -25 °C | 5.2 mm | KODENSHI AUK CORP | unknown | 8541.40.80.00 |