-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive 400 W TVS in SMA
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97W2850
|
Newark | Transient Voltage Suppressor, Tvs, Aec-Q101 Transil Sm4Ty Series, Bidirectional, 24 V, Do-214Ac Rohs Compliant: Yes |Stmicroelectronics SM4T28CAY Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 12205 |
|
$0.1560 / $0.7980 | Buy Now |
DISTI #
497-10917-1-ND
|
DigiKey | TVS DIODE 24VWM 50VC SMA Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
22397 In Stock |
|
$0.3479 / $0.9300 | Buy Now |
DISTI #
SM4T28CAY
|
Avnet Americas | Diode TVS Single Bi-Dir 24V 400W 2-Pin SMA T/R - Tape and Reel (Alt: SM4T28CAY) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.3980 | Buy Now |
DISTI #
511-SM4T28CAY
|
Mouser Electronics | ESD Suppressors / TVS Diodes 400 W 2.3kW Transil 5V to 70V Bi RoHS: Compliant | 5652 |
|
$0.3480 / $0.9300 | Buy Now |
|
STMicroelectronics | Automotive 400 W, 24 V TVS in SMA RoHS: Compliant Min Qty: 1 | 5652 |
|
$0.4900 / $0.9100 | Buy Now |
|
Future Electronics | SM4TY Series 400 W 28 V Bi-Directional SMT Automotive Transil Diode - DO-214AC RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 199Cut Tape/Mini-Reel |
|
$0.3400 / $0.4600 | Buy Now |
|
Future Electronics | SM4TY Series 400 W 28 V Bi-Directional SMT Automotive Transil Diode - DO-214AC RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.3400 / $0.3550 | Buy Now |
|
Future Electronics | SM4TY Series 400 W 28 V Bi-Directional SMT Automotive Transil Diode - DO-214AC RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.3400 / $0.3550 | Buy Now |
|
Future Electronics | SM4TY Series 400 W 28 V Bi-Directional SMT Automotive Transil Diode - DO-214AC RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.3400 / $0.3650 | Buy Now |
DISTI #
SM4T28CAY
|
Avnet Americas | Diode TVS Single Bi-Dir 24V 400W 2-Pin SMA T/R - Tape and Reel (Alt: SM4T28CAY) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.3980 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SM4T28CAY
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
SM4T28CAY
STMicroelectronics
Automotive 400 W TVS in SMA
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DO-214AC | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 53 Weeks, 1 Day | |
Samacsys Manufacturer | STMicroelectronics | |
Breakdown Voltage-Max | 29.5 V | |
Breakdown Voltage-Min | 26.7 V | |
Breakdown Voltage-Nom | 28.1 V | |
Clamping Voltage-Max | 50 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | BIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Reference Standard | AEC-Q101; ISO 7637-2; ISO 10605 | |
Rep Pk Reverse Voltage-Max | 24 V | |
Reverse Current-Max | 0.2 µA | |
Reverse Test Voltage | 24 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for SM4T28CAY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM4T28CAY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TCSMAJ24CA | Trans Voltage Suppressor Diode, 400W, 24V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | Tak Cheong Electronics (Holdings) Co Ltd | SM4T28CAY vs TCSMAJ24CA |
SMAJ24CAHM3_A/H | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | SM4T28CAY vs SMAJ24CAHM3_A/H |
P4SMAJ24CA-F | Trans Voltage Suppressor Diode, 400W, 24V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC PACKAGE-2 | World Products Inc | SM4T28CAY vs P4SMAJ24CA-F |
SMAJ24CA-Q | Trans Voltage Suppressor Diode, | Bourns Inc | SM4T28CAY vs SMAJ24CA-Q |
P4SMAJ24CA_R1_00001 | Trans Voltage Suppressor Diode, 400W, 24V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | PanJit Semiconductor | SM4T28CAY vs P4SMAJ24CA_R1_00001 |
P4SMAJ24CA-AU_R1_000A1 | Trans Voltage Suppressor Diode, 400W, 24V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | PanJit Semiconductor | SM4T28CAY vs P4SMAJ24CA-AU_R1_000A1 |
P4SMAJ24C | Trans Voltage Suppressor Diode, 400W, 24V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | PanJit Semiconductor | SM4T28CAY vs P4SMAJ24C |
SMAJ24CA-QH | Trans Voltage Suppressor Diode, | Bourns Inc | SM4T28CAY vs SMAJ24CA-QH |
P4SMAJ24CA | Trans Voltage Suppressor Diode, 400W, 24V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | PanJit Semiconductor | SM4T28CAY vs P4SMAJ24CA |
SMAJ24CA-13-F | Trans Voltage Suppressor Diode, | SPC Multicomp | SM4T28CAY vs SMAJ24CA-13-F |