-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive 400 W TVS in SMA
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97W2858
|
Newark | Transient Voltage Suppressor, Tvs, Aec-Q101 Transil Sm4Ty Series, Bidirectional, 33 V, Do-214Ac Rohs Compliant: Yes |Stmicroelectronics SM4T39CAY Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 8084 |
|
$0.1740 / $0.7910 | Buy Now |
DISTI #
497-10925-1-ND
|
DigiKey | TVS DIODE 33VWM 69.7VC SMA Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5842 In Stock |
|
$0.3756 / $1.0000 | Buy Now |
DISTI #
511-SM4T39CAY
|
Mouser Electronics | ESD Suppressors / TVS Diodes 400 W 2.3kW Transil 5V to 70V Bi RoHS: Compliant | 720 |
|
$0.3760 / $1.0000 | Buy Now |
|
STMicroelectronics | Automotive 400 W, 33 V TVS in SMA RoHS: Compliant Min Qty: 1 | 720 |
|
$0.5300 / $0.9800 | Buy Now |
|
Future Electronics | TVS DIODE 33VWM 69.7VC SMA RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 160000Reel |
|
$0.3500 / $0.3750 | Buy Now |
|
Future Electronics | TVS DIODE 33VWM 69.7VC SMA RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.3800 / $0.3900 | Buy Now |
|
Future Electronics | TVS DIODE 33VWM 69.7VC SMA RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.3800 / $0.3900 | Buy Now |
|
Future Electronics | TVS DIODE 33VWM 69.7VC SMA RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.3500 / $0.3750 | Buy Now |
DISTI #
18942757
|
Verical | Diode TVS Single Bi-Dir 33V 400W Automotive AEC-Q101 2-Pin SMA T/R Min Qty: 5000 Package Multiple: 5000 | Americas - 135000 |
|
$0.2922 / $0.2951 | Buy Now |
DISTI #
SM4T39CAY
|
TME | Diode: TVS, 400W, 38.6V, 7.5A, bidirectional, SMA, reel,tape Min Qty: 1 | 4995 |
|
$0.1170 / $0.3350 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SM4T39CAY
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
SM4T39CAY
STMicroelectronics
Automotive 400 W TVS in SMA
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DO-214AC | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Breakdown Voltage-Max | 40.5 V | |
Breakdown Voltage-Min | 36.7 V | |
Breakdown Voltage-Nom | 38.6 V | |
Clamping Voltage-Max | 69.7 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | BIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Reference Standard | AEC-Q101; ISO 7637-2; ISO 10605 | |
Rep Pk Reverse Voltage-Max | 33 V | |
Reverse Current-Max | 0.2 µA | |
Reverse Test Voltage | 33 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |