Part Details for SM5292 by International Semiconductor Inc
Overview of SM5292 by International Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SM5292
SM5292 CAD Models
SM5292 Part Data Attributes
|
SM5292
International Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
SM5292
International Semiconductor Inc
Current Regulator Diode, 0.62mA I(S), Silicon,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERNATIONAL SEMICONDUCTOR INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | CURRENT REGULATOR DIODE | |
Dynamic Impedance-Min | 1550 Ω | |
Limiting Voltage-Max | 0.496 V | |
Number of Elements | 1 | |
Regulation Current-Nom (Ireg) | 0.62 mA | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | YES |