Part Details for SM555C485KAL240-TR by Kyocera AVX Components
Overview of SM555C485KAL240-TR by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SM555C485KAL240-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SM555C485KAL240-TR
|
Avnet Americas | Capacitor Ceramic 4.8uF 10% 50V Through Hole - Custom Tape W/Leader (Alt: SM555C485KAL240-TR) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 28 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
RFQ | |
DISTI #
SM555C485KAL240-TR
|
TTI | Specialty Ceramic Capacitors 4.8UF 50V 10% Min Qty: 1 Package Multiple: 1 Container: Reel | Americas - 0 |
|
Buy Now | |
DISTI #
SM555C485KAL240-TR
|
Avnet Americas | Capacitor Ceramic 4.8uF 10% 50V Through Hole - Custom Tape W/Leader (Alt: SM555C485KAL240-TR) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 28 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
RFQ |