Part Details for SM5A27HE3/2E by Vishay Intertechnologies
Overview of SM5A27HE3/2E by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SM5A27HE3/2E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09N7463
|
Newark | 5W,27+/-3V, Smd Load Dump |Vishay SM5A27HE3/2E Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.5800 / $2.0200 | Buy Now |
DISTI #
SM5A27HE3/2E
|
Avnet Americas | Diode TVS Single 22V 3.6KW 2-Pin DO-218AB T/R - Tape and Reel (Alt: SM5A27HE3/2E) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.6470 / $2.0923 | Buy Now |
DISTI #
625-SM5A27HE3/2E
|
Mouser Electronics | ESD Suppressors / TVS Diodes 5W 27V +/-3V AEC-Q101 Qualified RoHS: Compliant | 0 |
|
$1.9400 | Order Now |
DISTI #
SM5A27HE3/2E
|
TTI | ESD Suppressors / TVS Diodes 5W 27V +/-3V AEC-Q101 Qualified RoHS: Compliant pbFree: Pb-Free Min Qty: 750 Package Multiple: 750 Container: Reel | Americas - 0 |
|
$1.5600 / $1.9100 | Buy Now |
DISTI #
SM5A27HE3/2E
|
Avnet Americas | Diode TVS Single 22V 3.6KW 2-Pin DO-218AB T/R - Tape and Reel (Alt: SM5A27HE3/2E) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.6470 / $2.0923 | Buy Now |