There are no models available for this part yet.
Overview of SM5S11A by DOWO
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for SM5S11A by DOWO
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
LCSC | 3.6kW 18.2V 12.2V 11V DO-218AB ESD and Surge Protection (TVS/ESD) ROHS | 99 |
|
$0.4586 / $0.4838 | Buy Now |