Part Details for SM5S40ATHE3/I by Vishay Intertechnologies
Overview of SM5S40ATHE3/I by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SM5S40ATHE3/I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AC3686
|
Newark | 5W,40V 5%,smd Par |Vishay SM5S40ATHE3/I Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0300 / $1.3000 | Buy Now |
DISTI #
SM5S40ATHE3/I
|
Avnet Americas | 5W,40V 5%,SMD PAR - Tape and Reel (Alt: SM5S40ATHE3/I) RoHS: Compliant Min Qty: 1500 Package Multiple: 750 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.0800 / $1.3720 | Buy Now |
DISTI #
78-SM5S40ATHE3/I
|
Mouser Electronics | ESD Suppressors / TVS Diodes 5W,40V 5%,SMD PAR AEC-Q101 Qualified RoHS: Compliant | 0 |
|
$1.0300 / $2.3800 | Order Now |
DISTI #
SM5S40ATHE3/I
|
TTI | ESD Suppressors / TVS Diodes 5W,40V 5%,SMD PAR AEC-Q101 Qualified RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 750 Container: Reel | Americas - 0 |
|
$1.0000 / $1.0600 | Buy Now |
Part Details for SM5S40ATHE3/I
SM5S40ATHE3/I CAD Models
SM5S40ATHE3/I Part Data Attributes
|
SM5S40ATHE3/I
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SM5S40ATHE3/I
Vishay Intertechnologies
Trans Voltage Suppressor Diode, 3600W, 40V V(RWM), Unidirectional, 1 Element, Silicon, DO-218AC,
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 8 Weeks | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Max | 49.1 V | |
Breakdown Voltage-Min | 44.4 V | |
Case Connection | ANODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-218AC | |
JESD-30 Code | R-PSSO-C1 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 3600 W | |
Number of Elements | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 |