Part Details for SM6512D1RL by SPS Technologies
Overview of SM6512D1RL by SPS Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SM6512D1RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 30V 150A 1.7m10V20A 83W 1.5V250uA 1 N-Channel DFN-8-EP(6.1x5.2) MOSFETs ROHS | 260 |
|
$0.2749 / $0.5057 | Buy Now |