Part Details for SM681GXE AGSS by Silicon Motion Technology Corp
Overview of SM681GXE AGSS by Silicon Motion Technology Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SM681GXE AGSS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1984-SM681GXEAGSS-ND
|
DigiKey | SSD 80GB BGA TLC NVME Min Qty: 1 Lead time: 12 Weeks Container: Tray |
5 In Stock |
|
$52.0900 | Buy Now |
DISTI #
V99:2348_26626981
|
Arrow Electronics | Solid State Drive 20mmx16mm BGA PCIe Gen3 x2 NVMe v1.3 256Gbyte 1600Mbps Read 650Mbps Write RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2144 | Americas - 20 |
|
$75.0200 | Buy Now |
DISTI #
62316036
|
Verical | Solid State Drive 20mmx16mm BGA PCIe Gen3 x2 NVMe v1.3 256Gbyte 1600Mbps Read 650Mbps Write RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2144 | Americas - 20 |
|
$75.0200 | Buy Now |
|
Symmetry Electronics | PCIe 80GB 3D FerriSSD, C-temp, SLC mode Min Qty: 1 | 0 |
|
$54.5700 | Buy Now |