Part Details for SM6S33A-AU_R2_000A1 by PanJit Group
Overview of SM6S33A-AU_R2_000A1 by PanJit Group
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SM6S33A-AU_R2_000A1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3757-SM6S33A-AU_R2_000A1CT-ND
|
DigiKey | 4.6KW SURFACE MOUNT TRANSIENT VO Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
600 In Stock |
|
$1.0708 / $2.4700 | Buy Now |
|
Ozdisan Elektronik | DIODE TVS 4600W 33V DO218AB SMT | 0 |
|
$1.4480 / $1.5928 | RFQ |