Part Details for SM6S33ATR by SMC Diode Solutions
Overview of SM6S33ATR by SMC Diode Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SM6S33ATR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SM6S33ATR-SMC
|
TME | Diode: TVS, 4.6kW, 36.7÷40.6V, 86A, unidirectional, DO218AB, reel Min Qty: 1 | 0 |
|
$1.2400 / $2.0100 | RFQ |