Part Details for SM6T200A-E3/52 by Vishay Intertechnologies
Overview of SM6T200A-E3/52 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SM6T200A-E3/52
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AH2503
|
Newark | 600W,200V 5%,unidir,smb Tvs Rohs Compliant: Yes |Vishay SM6T200A-E3/52 Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Reel | 7500 |
|
$0.1250 / $0.2040 | Buy Now |
DISTI #
57AJ0675
|
Newark | Tvs Diode, Unidir, 171V, Do-214Aa-2 Rohs Compliant: Yes |Vishay SM6T200A-E3/52 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2289 |
|
$0.2600 / $0.4020 | Buy Now |
DISTI #
77K7644
|
Newark | Transient Suppressor Diode,single,unidirectional,171V V(Rwm),do-214Aa/Smb Rohs Compliant: Yes |Vishay SM6T200A-E3/52 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1250 / $0.2040 | Buy Now |
DISTI #
SM6T200A-E3/52
|
Avnet Americas | Diode TVS Single Uni-Dir 171V 600W 2-Pin SMB T/R - Tape and Reel (Alt: SM6T200A-E3/52) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 8 Weeks, 0 Days Container: Reel | 7500 |
|
$0.1147 | Buy Now |
DISTI #
625-SM6T200A-E3
|
Mouser Electronics | ESD Suppressors / TVS Diodes 600W 200V 5% Uni RoHS: Compliant | 9697 |
|
$0.1100 / $0.5200 | Buy Now |
|
Future Electronics | 600W,200V 5%,UNIDIR,SMB TVS RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 750 Container: Reel | 12000Reel |
|
$0.1040 / $0.1190 | Buy Now |
DISTI #
SM6T200A-E3/52
|
TTI | ESD Suppressors / TVS Diodes 600W 200V 5% Uni pbFree: Pb-Free Min Qty: 3000 Package Multiple: 750 Container: Reel | Americas - 0 |
|
$0.1080 / $0.1200 | Buy Now |
DISTI #
SM6T200A-E3/52
|
Avnet Americas | Diode TVS Single Uni-Dir 171V 600W 2-Pin SMB T/R - Tape and Reel (Alt: SM6T200A-E3/52) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 8 Weeks, 0 Days Container: Reel | 7500 |
|
$0.1147 | Buy Now |
DISTI #
SM6T200A-E3/52
|
Avnet Americas | Diode TVS Single Uni-Dir 171V 600W 2-Pin SMB T/R - Tape and Reel (Alt: SM6T200A-E3/52) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 8 Weeks, 0 Days Container: Reel | 7500 |
|
$0.1147 | Buy Now |
DISTI #
DTRL12482
|
Rutronik | TVS-DIODE UNI 0,6KW 200V SMB RoHS: Compliant Min Qty: 750 Package Multiple: 750 Container: Reel |
Stock DE - 78750 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0609 / $0.0723 | Buy Now |
Part Details for SM6T200A-E3/52
SM6T200A-E3/52 CAD Models
SM6T200A-E3/52 Part Data Attributes
|
SM6T200A-E3/52
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SM6T200A-E3/52
Vishay Intertechnologies
Trans Voltage Suppressor Diode, 600W, 171V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMB, 2 PIN | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY ,HIGH RELIABILITY | |
Breakdown Voltage-Max | 210 V | |
Breakdown Voltage-Min | 190 V | |
Breakdown Voltage-Nom | 200 V | |
Case Connection | CATHODE | |
Clamping Voltage-Max | 353 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 171 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SM6T200A-E3/52
This table gives cross-reference parts and alternative options found for SM6T200A-E3/52. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM6T200A-E3/52, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SM6T200A-E3/5B | Trans Voltage Suppressor Diode, 600W, 171V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Vishay Intertechnologies | SM6T200A-E3/52 vs SM6T200A-E3/5B |