-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive 600 W, 23.1 V TVS in SMB
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AC3820
|
Newark | Aid Protection Rohs Compliant: Yes |Stmicroelectronics SM6T27CAY Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 10000 |
|
$0.4810 | Buy Now |
DISTI #
97W2881
|
Newark | Transient Voltage Suppressor, Tvs, Transil Sm6T Series, Bidirectional, 23.1 V, Do-214Aa, 2, 25.7 V Rohs Compliant: Yes |Stmicroelectronics SM6T27CAY Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 6834 |
|
$0.1700 / $0.4970 | Buy Now |
DISTI #
497-10798-1-ND
|
DigiKey | TVS DIODE 23.1VWM 37.5VC SMB Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
43673 In Stock |
|
$0.4137 / $1.1000 | Buy Now |
DISTI #
SM6T27CAY
|
Avnet Americas | Diode TVS Single Bi-Dir 23.1V 600W 2-Pin SMB T/R - Tape and Reel (Alt: SM6T27CAY) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 21 Weeks, 0 Days Container: Reel | 10000 |
|
$0.1800 / $0.1877 | Buy Now |
DISTI #
511-SM6T27CAY
|
Mouser Electronics | ESD Suppressors / TVS Diodes 600 W 4kW Transil 6V to 70V Bi RoHS: Compliant | 18254 |
|
$0.4120 / $0.8100 | Buy Now |
DISTI #
E02:0323_03155944
|
Arrow Electronics | Diode TVS Single Bi-Dir 23.1V 600W Automotive AEC-Q101 2-Pin SMB T/R Min Qty: 2500 Package Multiple: 2500 Lead time: 21 Weeks Date Code: 2409 | Europe - 35000 |
|
$0.4409 | Buy Now |
|
STMicroelectronics | Automotive 600 W, 23.1 V TVS in SMB RoHS: Compliant Min Qty: 1 | 18254 |
|
$0.4200 / $0.8600 | Buy Now |
|
Future Electronics | SM6TY Series Single 600 W 48.3 Vcl Bi-Directional Automotive Transil - DO-214AA RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 7500Reel |
|
$0.4000 / $0.4350 | Buy Now |
|
Future Electronics | SM6TY Series Single 600 W 48.3 Vcl Bi-Directional Automotive Transil - DO-214AA RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.4150 / $0.4400 | Buy Now |
|
Future Electronics | SM6TY Series Single 600 W 48.3 Vcl Bi-Directional Automotive Transil - DO-214AA RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.4150 / $0.4400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SM6T27CAY
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
SM6T27CAY
STMicroelectronics
Automotive 600 W, 23.1 V TVS in SMB
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DO-214AA | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Breakdown Voltage-Max | 28.4 V | |
Breakdown Voltage-Min | 25.7 V | |
Breakdown Voltage-Nom | 27 V | |
Clamping Voltage-Max | 48.3 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 23.1 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for SM6T27CAY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM6T27CAY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P6SMB27CA_R2_00001 | Trans Voltage Suppressor Diode, 23.1V V(RWM), Bidirectional, | PanJit Semiconductor | SM6T27CAY vs P6SMB27CA_R2_00001 |
P6SMB27CAHE3TRTB | Trans Voltage Suppressor Diode, 600W, 23.1V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Fagor Electrónica | SM6T27CAY vs P6SMB27CAHE3TRTB |
P6SMB27CAHE3TRTS | Trans Voltage Suppressor Diode, 600W, 23.1V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Fagor Electrónica | SM6T27CAY vs P6SMB27CAHE3TRTS |
P6SMB27CA-AU_R1_100A1 | Trans Voltage Suppressor Diode, 600W, 23.1V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | PanJit Semiconductor | SM6T27CAY vs P6SMB27CA-AU_R1_100A1 |
P6SMB27CHE3TRTS | Trans Voltage Suppressor Diode, 600W, 21.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Fagor Electrónica | SM6T27CAY vs P6SMB27CHE3TRTS |
P6SMB27CHFTRTB | Trans Voltage Suppressor Diode, 600W, 21.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Fagor Electrónica | SM6T27CAY vs P6SMB27CHFTRTB |
P6SMB27CTRTB | Trans Voltage Suppressor Diode, 600W, 21.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Fagor Electrónica | SM6T27CAY vs P6SMB27CTRTB |
P6SMB27CA-AU_R1_000A1 | Trans Voltage Suppressor Diode, 600W, 23.1V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | PanJit Semiconductor | SM6T27CAY vs P6SMB27CA-AU_R1_000A1 |
P6SMB27CHE3TRTB | Trans Voltage Suppressor Diode, 600W, 21.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Fagor Electrónica | SM6T27CAY vs P6SMB27CHE3TRTB |
SM6T27CATRTS | Trans Voltage Suppressor Diode, 600W, 23.1V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Fagor Electrónica | SM6T27CAY vs SM6T27CATRTS |