-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive 600 W, 30.8 V TVS in SMB
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97W2887
|
Newark | Tvs Diode, Bidir, 30.8V, Do-214Aa, Product Range:Transil Sm6T Series, Tvs Polarity:Bidirectional, Reverse Standoff Voltage:30.8V, Clamping Voltage Max:64.3V, Diode Case Style:Do-214Aa (Smb), No. Of Pins:2Pins, Qualification:Aec-Q101 Rohs Compliant: Yes |Stmicroelectronics SM6T36CAY Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 235 |
|
$0.1700 / $0.4970 | Buy Now |
DISTI #
497-10804-1-ND
|
DigiKey | TVS DIODE 30.8VWM 49.9VC SMB Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
35257 In Stock |
|
$0.4137 / $1.1000 | Buy Now |
DISTI #
SM6T36CAY
|
Avnet Americas | Diode TVS Single Bi-Dir 30.8V 600W 2-Pin SMB T/R - Tape and Reel (Alt: SM6T36CAY) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 21 Weeks, 0 Days Container: Reel | 140000 |
|
$0.4608 / $0.4806 | Buy Now |
DISTI #
97W2887
|
Avnet Americas | Diode TVS Single Bi-Dir 30.8V 600W 2-Pin SMB T/R - Bulk (Alt: 97W2887) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 235 Partner Stock |
|
RFQ | |
DISTI #
511-SM6T36CAY
|
Mouser Electronics | ESD Suppressors / TVS Diodes 600 W 4kW Transil 6V to 70V Bi RoHS: Compliant | 20220 |
|
$0.4130 / $0.8700 | Buy Now |
DISTI #
E02:0323_03155960
|
Arrow Electronics | Diode TVS Single Bi-Dir 30.8V 600W Automotive AEC-Q101 2-Pin SMB T/R Min Qty: 2500 Package Multiple: 2500 Lead time: 21 Weeks Date Code: 2412 | Europe - 352500 |
|
$0.4516 / $0.4783 | Buy Now |
|
STMicroelectronics | Automotive 600 W, 30.8 V TVS in SMB RoHS: Compliant Min Qty: 1 | 20220 |
|
$0.5700 / $0.8500 | Buy Now |
|
Future Electronics | SM6T Series 600 W 36 V Bi Directional Transient Voltage Suppressor - DO-214AA RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 50000Reel |
|
$0.4050 / $0.4450 | Buy Now |
|
Future Electronics | SM6T Series 600 W 36 V Bi Directional Transient Voltage Suppressor - DO-214AA RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 7500Reel |
|
$0.4050 / $0.4450 | Buy Now |
|
Future Electronics | SM6T Series 600 W 36 V Bi Directional Transient Voltage Suppressor - DO-214AA RoHS: Compliant pbFree: Yes Min Qty: 12500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.4150 / $0.4400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SM6T36CAY
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
SM6T36CAY
STMicroelectronics
Automotive 600 W, 30.8 V TVS in SMB
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DO-214AA | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Breakdown Voltage-Max | 37.8 V | |
Breakdown Voltage-Min | 34.2 V | |
Breakdown Voltage-Nom | 36 V | |
Clamping Voltage-Max | 64.3 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 30.8 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |