Part Details for SM72240MF-3.08/NOPB by National Semiconductor Corporation
Overview of SM72240MF-3.08/NOPB by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SM72240MF-3.08/NOPB
SM72240MF-3.08/NOPB CAD Models
SM72240MF-3.08/NOPB Part Data Attributes
|
SM72240MF-3.08/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
SM72240MF-3.08/NOPB
National Semiconductor Corporation
Power Management Circuit, Fixed, +3.08V, PDSO5
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
Adjustable Threshold | NO | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 0.015 mA | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +3.08V | |
Time@Peak Reflow Temperature-Max (s) | 40 |