Part Details for SM732C256PL-12 by SMART Modular Technology Inc
Overview of SM732C256PL-12 by SMART Modular Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Part Details for SM732C256PL-12
SM732C256PL-12 CAD Models
SM732C256PL-12 Part Data Attributes
|
SM732C256PL-12
SMART Modular Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SM732C256PL-12
SMART Modular Technology Inc
Flash Module, 256KX32, 120ns, PSMA80
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SMART MODULAR TECHNOLOGIES | |
Package Description | SIMM, SSIM80 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 120 ns | |
Data Polling | NO | |
JESD-30 Code | R-PSMA-N80 | |
Memory Density | 8388608 bit | |
Memory IC Type | FLASH MODULE | |
Memory Width | 32 | |
Number of Terminals | 80 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX32 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SIMM | |
Package Equivalence Code | SSIM80 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | SINGLE | |
Toggle Bit | NO | |
Type | NOR TYPE |