Part Details for SM8S10CAHM3/I by Vishay Intertechnologies
Overview of SM8S10CAHM3/I by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SM8S10CAHM3/I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AK4941
|
Newark | Tvs Diode, Bidir, 17V, 6.6Kw, Do-218Ab Rohs Compliant: Yes |Vishay SM8S10CAHM3/I Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$2.6100 / $3.6800 | Buy Now |
DISTI #
SM8S10CAHM3/I
|
Avnet Americas | 8W,10V 5%,BIDIR SMD PAR - Tape and Reel (Alt: SM8S10CAHM3/I) RoHS: Not Compliant Min Qty: 750 Package Multiple: 750 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.6308 / $2.0717 | Buy Now |
DISTI #
78-SM8S10CAHM3/I
|
Mouser Electronics | ESD Suppressors / TVS Diodes 8W 10V 5% BIDIR SMD PAR RoHS: Not Compliant | 2955 |
|
$1.6400 / $3.2800 | Buy Now |
Part Details for SM8S10CAHM3/I
SM8S10CAHM3/I CAD Models
SM8S10CAHM3/I Part Data Attributes
|
SM8S10CAHM3/I
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SM8S10CAHM3/I
Vishay Intertechnologies
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Terminal Finish | Matte Tin (Sn) |