Part Details for SM8S13AJ by WeEn Semiconductor Co Ltd
Overview of SM8S13AJ by WeEn Semiconductor Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SM8S13AJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SM8S13AJ
|
Avnet Americas | TVS Diode, Unidirectional, 13 V, 21.5 V, DO-218, 2 Pins - Tape and Reel (Alt: SM8S13AJ) Min Qty: 4500 Package Multiple: 750 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.9675 | Buy Now |
DISTI #
771-SM8S13AJ
|
Mouser Electronics | ESD Suppressors / TVS Diodes SM8S13A/DO218/REEL 13\" Q1/T1 *STANDARD MARK SMD RoHS: Compliant | 0 |
|
$0.9350 | Order Now |