Part Details for SM8S22AHE3A/I by Vishay Intertechnologies
Overview of SM8S22AHE3A/I by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SM8S22AHE3A/I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 186A 35.5V 6.6kW 24.4V 22V DO-218AB ESD and Surge Protection (TVS/ESD) ROHS | 7 |
|
$2.0872 / $3.1112 | Buy Now |