Part Details for SM8S24CATR by SMC Diode Solutions
Overview of SM8S24CATR by SMC Diode Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SM8S24CATR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SM8S24CATR-SMC
|
TME | Diode: TVS, 6.6kW, 26.7÷29.5V, 170A, bidirectional, DO218AB, reel Min Qty: 1 | 0 |
|
$1.4400 / $2.3300 | RFQ |
Part Details for SM8S24CATR
SM8S24CATR CAD Models
SM8S24CATR Part Data Attributes
|
SM8S24CATR
SMC Diode Solutions
Buy Now
|
Compare Parts:
SM8S24CATR
SMC Diode Solutions
|
Samacsys Manufacturer | SMC Diode Solutions |