-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 5200W, 33V V(RWM), Unidirectional, 1 Element, Silicon, DO-218AB, ROHS COMPLIANT, PLASTIC PACKAGE-1
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AC4880
|
Newark | Tvs Diode, Aec-Q101, 6.6Kw, 33V, Do218Ab, Product Range:Par Sm8S Series, Tvs Polarity:Unidirectional, Reverse Standoff Voltage:33V, Clamping Voltage Max:53.3V, Diode Case Style:Do-218Ab, No. Of Pins:2Pins, Qualification:Aec-Q101 Rohs Compliant: Yes |Vishay SM8S33AHE3_A/I Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 610 |
|
$2.6800 / $4.0100 | Buy Now |
DISTI #
98AC2611
|
Newark | Do-214Aa (Smb) Rohs Compliant: Yes |Vishay SM8S33AHE3_A/I Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Reel | 750 |
|
$1.8600 / $2.3700 | Buy Now |
DISTI #
55AC3723
|
Newark | 8W,33V 5%,smd Par |Vishay SM8S33AHE3_A/I Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.9000 / $2.4300 | Buy Now |
DISTI #
SM8S33AHE3_A/I
|
Avnet Americas | Diode TVS Single Uni-Dir 33V 6600W 2-Pin DO-218AB T/R - Tape and Reel (Alt: SM8S33AHE3_A/I) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 8 Weeks, 0 Days Container: Reel | 750 |
|
$1.7535 / $2.5935 | Buy Now |
DISTI #
78-SM8S33AHE3_A/I
|
Mouser Electronics | ESD Suppressors / TVS Diodes 8W,33V 5%,SMD PAR AEC-Q101 Qualified RoHS: Compliant | 17734 |
|
$1.8300 / $3.6400 | Buy Now |
DISTI #
V36:1790_17551005
|
Arrow Electronics | Diode TVS Single Uni-Dir 33V 6.6KW Automotive 2-Pin(1+Tab) DO-218AB T/R Min Qty: 750 Package Multiple: 750 Lead time: 8 Weeks Date Code: 2332 | Americas - 10500 |
|
$1.7940 | Buy Now |
DISTI #
E02:0323_10764325
|
Arrow Electronics | Diode TVS Single Uni-Dir 33V 6.6KW Automotive 2-Pin(1+Tab) DO-218AB T/R Min Qty: 750 Package Multiple: 750 Lead time: 8 Weeks Date Code: 2415 | Europe - 9750 |
|
$2.4975 / $2.5405 | Buy Now |
DISTI #
V72:2272_17551005
|
Arrow Electronics | Diode TVS Single Uni-Dir 33V 6.6KW Automotive 2-Pin(1+Tab) DO-218AB T/R Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2134 Container: Cut Strips | Americas - 2 |
|
$1.8850 | Buy Now |
|
Future Electronics | SM8S33A Series 8 W 40.6 V Uni-Directional Surface Mount TVS Diode - DO-218AB RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 750 Container: Reel | 33750Reel |
|
$1.6600 / $1.7300 | Buy Now |
DISTI #
70353818
|
Verical | Diode TVS Single Uni-Dir 33V 6.6KW Automotive 2-Pin(1+Tab) DO-218AB T/R Min Qty: 750 Package Multiple: 750 Date Code: 2332 | Americas - 10500 |
|
$1.7940 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SM8S33AHE3_A/I
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SM8S33AHE3_A/I
Vishay Intertechnologies
Trans Voltage Suppressor Diode, 5200W, 33V V(RWM), Unidirectional, 1 Element, Silicon, DO-218AB, ROHS COMPLIANT, PLASTIC PACKAGE-1
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 8 Weeks | |
Date Of Intro | 2016-09-25 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | HIGH RELIABILITY, PD-CASE | |
Breakdown Voltage-Max | 40.6 V | |
Breakdown Voltage-Min | 36.7 V | |
Case Connection | ANODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-218AB | |
JESD-30 Code | R-PSSO-C1 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 5200 W | |
Number of Elements | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 8 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 33 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for SM8S33AHE3_A/I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM8S33AHE3_A/I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SM8S33AHE3/2D | Trans Voltage Suppressor Diode, 5200W, 33V V(RWM), Unidirectional, 1 Element, Silicon, DO-218AB, ROHS COMPLIANT, PLASTIC PACKAGE-1 | Vishay Intertechnologies | SM8S33AHE3_A/I vs SM8S33AHE3/2D |