Part Details for SM8S43ATR by SMC Diode Solutions
Overview of SM8S43ATR by SMC Diode Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SM8S43ATR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SM8S43ATR-SMC
|
TME | Diode: TVS, 6.6kW, 47.8÷52.8V, 95.1A, unidirectional, DO218AB, reel Min Qty: 1 | 0 |
|
$1.4400 / $2.3300 | RFQ |
Part Details for SM8S43ATR
SM8S43ATR CAD Models
SM8S43ATR Part Data Attributes
|
SM8S43ATR
SMC Diode Solutions
Buy Now
|
Compare Parts:
SM8S43ATR
SMC Diode Solutions
|
Samacsys Manufacturer | SMC Diode Solutions |