There are no models available for this part yet.
Overview of SM8S43CA-Q by Bourns Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for SM8S43CA-Q by Bourns Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SM8S43CA-Q-ND
|
DigiKey | TVS DIODE 43VWM 69.4VC DO218 Min Qty: 2250 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.2799 / $1.3299 | Buy Now | |
DISTI #
SM8S43CA-Q
|
Avnet Americas | Diode TVS Single Bi-Dir 43V 6600W 2-Pin DO-218 T/R - Tape and Reel (Alt: SM8S43CA-Q) RoHS: Compliant Min Qty: 2250 Package Multiple: 750 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$1.2375 / $1.4058 | Buy Now | |
DISTI #
652-SM8S43CA-Q
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes TVS 43V BI RoHS: Compliant | 0 |
|
$1.2700 / $1.3200 | Order Now | |
DISTI #
71574942
|
RS | A 43V, 6.6kW, bi-directional, AECQ compliant, DO-218 pkg TVS Diode | Bourns SM8S43CA-Q RoHS: Compliant Min Qty: 2250 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7200 / $2.0200 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.2300 / $2.5700 | Buy Now | ||
DISTI #
SM8S43CA-Q
|
TTI | ESD Protection Diodes / TVS Diodes TVS 43V BI RoHS: Compliant pbFree: Pb-Free Min Qty: 2250 Package Multiple: 750 Container: Reel | Americas - 0 |
|
$1.2600 / $1.3100 | Buy Now | |
DISTI #
SM8S43CA-Q
|
Avnet Abacus | - Tape and Reel (Alt: SM8S43CA-Q) RoHS: Compliant Min Qty: 2250 Package Multiple: 750 Lead time: 18 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$1.2300 / $2.5700 | Buy Now |
CAD Models for SM8S43CA-Q by Bourns Inc
Part Data Attributes for SM8S43CA-Q by Bourns Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BOURNS INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Factory Lead Time
|
14 Weeks
|
Additional Feature
|
PD-CASE
|
Breakdown Voltage-Max
|
52.8 V
|
Breakdown Voltage-Min
|
47.8 V
|
Breakdown Voltage-Nom
|
50.3 V
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JEDEC-95 Code
|
DO-218
|
JESD-30 Code
|
R-PSSO-C1
|
Non-rep Peak Rev Power Dis-Max
|
6600 W
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Polarity
|
BIDIRECTIONAL
|
Power Dissipation-Max
|
8 W
|
Reference Standard
|
AEC-Q101; IATF 16949
|
Rep Pk Reverse Voltage-Max
|
43 V
|
Reverse Current-Max
|
10 µA
|
Reverse Test Voltage
|
43 V
|
Surface Mount
|
YES
|
Technology
|
AVALANCHE
|
Terminal Form
|
C BEND
|
Terminal Position
|
SINGLE
|