Part Details for SM8S43CAJ by WeEn Semiconductor Co Ltd
Overview of SM8S43CAJ by WeEn Semiconductor Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SM8S43CAJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SM8S43CAJ
|
Avnet Americas | TVS Diode, Bidirectional, 43 V, 69.4 V, DO-218, 2 Pins - Tape and Reel (Alt: SM8S43CAJ) Min Qty: 4500 Package Multiple: 750 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.9675 | Buy Now |
DISTI #
771-SM8S43CAJ
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes SM8S43CA/DO218/REEL 13\" Q1/T1 *STANDARD MARK SMD RoHS: Compliant | 0 |
|
$0.9350 | Order Now |
DISTI #
SM8S43CAJ
|
TME | Diode: TVS, 6.6kW, 47.8÷52.8V, 95.1A, bidirectional, DO218J, SM8S Min Qty: 1 | 0 |
|
$1.3400 / $1.8800 | RFQ |
DISTI #
SM8S43CAJ
|
Avnet Silica | TVS Diode, Bidirectional, 43 V, 69.4 V, DO-218, 2 Pins (Alt: SM8S43CAJ) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
SM8S43CAJ
|
EBV Elektronik | TVS Diode, Bidirectional, 43 V, 69.4 V, DO-218, 2 Pins (Alt: SM8S43CAJ) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 11 Weeks, 0 Days | EBV - 0 |
|
Buy Now |