Part Details for SM8SF24CA-Q by Bourns Inc
Overview of SM8SF24CA-Q by Bourns Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SM8SF24CA-Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC0553
|
Newark | Dio Tvs Vwm 24V 7Kw Bidir Sm8Sf Aec-Q Rohs Compliant: Yes |Bourns SM8SF24CA-Q Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 80 |
|
$1.9400 / $2.9400 | Buy Now |
DISTI #
SM8SF24CA-QCT-ND
|
DigiKey | TVS DIODE 24VWM 38.9VC 2DFN Min Qty: 1 Lead time: 29 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
65 In Stock |
|
$1.2282 / $2.8300 | Buy Now |
DISTI #
SM8SF24CA-Q
|
Avnet Americas | Diode TVS Single Bi-Dir 24V 7000W 2-Pin DFN T/R - Tape and Reel (Alt: SM8SF24CA-Q) RoHS: Compliant Min Qty: 2250 Package Multiple: 750 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$1.1875 / $1.3490 | Buy Now |
DISTI #
652-SM8SF24CA-Q
|
Mouser Electronics | ESD Suppressors / TVS Diodes TVS 7KW BI RoHS: Compliant | 47 |
|
$1.5900 / $2.8400 | Buy Now |
DISTI #
71574912
|
RS | A 24V, 7kW, bi-directional, AECQ compliant, DFN pkg TVS Diode | Bourns SM8SF24CA-Q RoHS: Compliant Min Qty: 2250 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6500 / $1.9400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.1800 / $2.4700 | Buy Now |
|
Bristol Electronics | 750 |
|
RFQ | ||
|
Quest Components | 600 |
|
$1.5840 / $3.8400 | Buy Now | |
DISTI #
SM8SF24CA-Q
|
TTI | ESD Suppressors / TVS Diodes TVS 7KW BI RoHS: Compliant pbFree: Pb-Free Min Qty: 2250 Package Multiple: 750 Container: Reel | Americas - 0 |
|
$1.3400 | Buy Now |
DISTI #
SM8SF24CA-Q
|
Avnet Abacus | Diode TVS Single Bi-Dir 24V 7000W 2-Pin DFN T/R - Tape and Reel (Alt: SM8SF24CA-Q) RoHS: Compliant Min Qty: 2250 Package Multiple: 750 Lead time: 28 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for SM8SF24CA-Q
SM8SF24CA-Q CAD Models
SM8SF24CA-Q Part Data Attributes
|
SM8SF24CA-Q
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SM8SF24CA-Q
Bourns Inc
Trans Voltage Suppressor Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | Bourns | |
Additional Feature | PD-CASE | |
Breakdown Voltage-Max | 29.5 V | |
Breakdown Voltage-Min | 26.7 V | |
Breakdown Voltage-Nom | 28.1 V | |
Clamping Voltage-Max | 38.9 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-N2 | |
Non-rep Peak Rev Power Dis-Max | 7000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 24 V | |
Reverse Current-Max | 10 µA | |
Reverse Test Voltage | 24 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL |