SM962E367ZAN660
Kyocera AVX Components
Description: Ceramic Capacitor, Multilayer, Ceramic, 200V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 360uF, Through Hole Mount, DIP

Overview of SM962E367ZAN660 by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for SM962E367ZAN660 by Kyocera AVX Components

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   Min Qty: 1 12
  • 1 $42.0000
$42.0000 Buy Now
Quest Components   9
  • 1 $45.5000
$45.5000 Buy Now

CAD Models for SM962E367ZAN660 by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SM962E367ZAN660 by Kyocera AVX Components

SM962E367ZAN660
Kyocera AVX Components
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
AVX CORP
Package Description
,
Reach Compliance Code
not_compliant
ECCN Code
EAR99
Capacitance
360 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
16.76 mm
JESD-609 Code
e0
Length
54.7 mm
Mounting Feature
THROUGH HOLE MOUNT
Multilayer
Yes
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
10 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
DIP
Positive Tolerance
80%
Rated (DC) Voltage (URdc)
200 V
Series
SM(STRAIGHT)
Surface Mount
NO
Temperature Characteristics Code
Z5U
Temperature Coefficient
-56/+22% ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Pitch
2.54 mm
Terminal Shape
FLAT
Width
36.3 mm
Want to compare parts?
  1. SM962E367ZAN660
    Kyocera AVX Components
    Ceramic Capacitor, Multilayer, Ceramic, 200V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 360uF, Through Hole Mount, DIP
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SM962E367ZAN660 by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SM962E367ZAN660 by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of SM962E367ZAN660 would you like to use for your alert(s)?
  • Please alert me when SM962E367ZAN660 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SM962E367ZAN660 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SM962E367ZAN660 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SM962E367ZAN660 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SM962E367ZAN660.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SM962E367ZAN660 by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: