Part Details for SMA-17-S by Sonitron nv
Overview of SMA-17-S by Sonitron nv
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMA-17-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34793640
|
Verical | Audio Buzzer 1.5VDC 24VDC 3.3mA 12VDC 82dBA 2985Hz to 3015Hz Surface Mount Solder Pad Automotive Min Qty: 14 Package Multiple: 1 | Americas - 107 |
|
$5.0055 / $5.6283 | Buy Now |
|
New Advantage Corporation | Piezo Buzzer SMD 1,5-24VDC 3,0kHz 82dB RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 86 |
|
$5.6700 / $6.0900 | Buy Now |