Part Details for SMA-A0102FTDL330K by TE Connectivity
Overview of SMA-A0102FTDL330K by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMA-A0102FTDL330K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ7956
|
Newark | Melf Sma-A 330K 1% 50Ppm 0102 0.3W |Neohm Te Connectivity SMA-A0102FTDL330K Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 11862 |
|
$0.1080 | Buy Now |
DISTI #
73AC2099
|
Newark | Melf Res, 330K, 0.3W, Smd, Metal Film, Resistance:330Kohm, Product Range:Sma-A Series, Voltage Rating:200V, Resistor Technology:Metal Film, Power Rating:300Mw, Resistance Tolerance:± 1%, Temperature Coefficient:± 50Ppm/°C |Cgs Te Connectivity SMA-A0102FTDL330K Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1270 | Buy Now |
DISTI #
73AC2100
|
Newark | Melf Res, 330K, 0.3W, Smd, Metal Film, Resistance:330Kohm, Product Range:Sma-A Series, Voltage Rating:200V, Resistor Technology:Metal Film, Power Rating:300Mw, Resistance Tolerance:± 1%, Temperature Coefficient:± 50Ppm/°C Rohs Compliant: Yes |Cgs Te Connectivity SMA-A0102FTDL330K Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1050 / $0.1220 | Buy Now |
DISTI #
A127046CT-ND
|
DigiKey | RES 330K OHM 1% 0.3W MELF 0102 Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4445 In Stock |
|
$0.0835 / $0.4300 | Buy Now |
DISTI #
8-2176314-9
|
Avnet Americas | Surface Mount MELF Resistor, 330 kOhm, ± 1%, 30 mW, 0102 [2211 Metric], Metal Film (Thin Film) - Tape and Reel (Alt: 8-2176314-9) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0829 / $0.0935 | Buy Now |
DISTI #
279-SMAA0102FTDL330K
|
Mouser Electronics | MELF Resistors Metal Film Resistor MELF 330K 102 0.3W RoHS: Compliant | 2500 |
|
$0.0840 / $0.6000 | Buy Now |
|
Onlinecomponents.com | Metal Film Precision MELF Resistor - AEC-Q200 - 330 Kohm - (+/-) 1%0.3W - (+/-) 50ppm/°C - SMA0102 - Tape&Reel RoHS: Compliant |
11862 Partner Stock |
|
$0.0785 / $0.1084 | Buy Now |
DISTI #
39788435
|
Verical | Res Thin Film 0102(0805) 330K Ohm 1% 0.3W ±50ppm/°C Melf Pad SMD T/R Automotive AEC-Q200 Medical RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 | Americas - 9000 |
|
$0.0890 | Buy Now |
DISTI #
TE Connectivity SMA-A0102FTDL330K
|
PEI Genesis | Fixed Resistor, Thin Film, 0 | 11862 |
|
Buy Now | |
DISTI #
8-2176314-9
|
Avnet Abacus | Surface Mount MELF Resistor, 330 kOhm, � 1%, 30 mW, 0102 [2211 Metric], Metal Film (Thin Film) (Alt: 8-2176314-9) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for SMA-A0102FTDL330K
SMA-A0102FTDL330K CAD Models
SMA-A0102FTDL330K Part Data Attributes:
|
SMA-A0102FTDL330K
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SMA-A0102FTDL330K
TE Connectivity
Fixed Resistor, Thin Film, 0.3W, 330000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0904
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | MELF | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | MELF | |
Packing Method | TR | |
Physical Dimension | 2.2mm x 1.1mm | |
Rated Power Dissipation (P) | 0.3 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 330000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0102 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for SMA-A0102FTDL330K
This table gives cross-reference parts and alternative options found for SMA-A0102FTDL330K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMA-A0102FTDL330K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8-2176314-9 | Fixed Resistor, Thin Film, 0.3W, 330000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0102 | TE Connectivity | SMA-A0102FTDL330K vs 8-2176314-9 |