Part Details for SMA-A0102FTDL33R by TE Connectivity
Overview of SMA-A0102FTDL33R by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMA-A0102FTDL33R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AC0541
|
Newark | Melf Res, Auto, Metal Film, 33R, 0102, Resistance:33Ohm, Product Range:Sma-A Series, Voltage Rating:200V, Resistor Element Material:Metal Film, Power Rating:300Mw, Resistance Tolerance:± 1%, Temperature Coefficient:± 50Ppm/°C, Melf Rohs Compliant: Yes |Te Connectivity SMA-A0102FTDL33R Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2607 |
|
$0.1480 / $0.5210 | Buy Now |
DISTI #
73AC2098
|
Newark | Melf Res, 33R, 0.3W, Smd, Metal Film, Resistance:33Ohm, Product Range:Sma-A Series, Voltage Rating:200V, Resistor Technology:Metal Film, Power Rating:300Mw, Resistance Tolerance:± 1%, Temperature Coefficient:± 50Ppm/°C Rohs Compliant: Yes |Cgs Te Connectivity SMA-A0102FTDL33R Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1050 / $0.1220 | Buy Now |
DISTI #
A126998CT-ND
|
DigiKey | RES 33 OHM 1% 0.3W MELF 0102 Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7349 In Stock |
|
$0.0835 / $0.4300 | Buy Now |
DISTI #
7-2176314-5
|
Avnet Americas | Surface Mount MELF Resistor, 33 Ohm, ± 1%, 30 mW, 0102 [2211 Metric], Metal Film (Thin Film) - Tape and Reel (Alt: 7-2176314-5) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0829 / $0.0935 | Buy Now |
DISTI #
279-SMAA0102FTDL33R
|
Mouser Electronics | MELF Resistors Metal Film Resistor MELF 33R 102 0.3W RoHS: Compliant | 5746 |
|
$0.0840 / $0.6000 | Buy Now |
|
Onlinecomponents.com | Metal Film Precision MELF Resistor - AEC-Q200 - 33 ohm - (+/-) 1%0.3W - (+/-) 50ppm/°C - SMA0102 - Tape&Reel RoHS: Compliant |
34500 Partner Stock |
|
$0.0785 / $0.1084 | Buy Now |
DISTI #
47186673
|
Verical | Res Thin Film 0102(0805) 33 Ohm 1% 0.3W ±50ppm/°C Melf Pad SMD T/R Automotive AEC-Q200 Medical RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Americas - 33000 |
|
$0.0830 / $0.0890 | Buy Now |
DISTI #
TE Connectivity SMA-A0102FTDL33R
|
PEI Genesis | Fixed Resistor, Thin Film, 0 | 34500 |
|
Buy Now | |
DISTI #
7-2176314-5
|
Avnet Abacus | Surface Mount MELF Resistor, 33 Ohm, � 1%, 30 mW, 0102 [2211 Metric], Metal Film (Thin Film) (Alt: 7-2176314-5) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Metal Film Precision MELF Resistor - AEC-Q200 - 33 ohm - (+/-) 1%0.3W - (+/-) 50ppm/°C - SMA0102 - Tape&Reel RoHS: Compliant |
34500 Partner Stock |
|
$0.0785 / $0.1084 | Buy Now |
Part Details for SMA-A0102FTDL33R
SMA-A0102FTDL33R CAD Models
SMA-A0102FTDL33R Part Data Attributes:
|
SMA-A0102FTDL33R
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SMA-A0102FTDL33R
TE Connectivity
Fixed Resistor, Thin Film, 0.3W, 33ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0102
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | MELF | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | MELF | |
Packing Method | TR | |
Physical Dimension | 2.2mm x 1.1mm | |
Rated Power Dissipation (P) | 0.3 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 33 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0102 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for SMA-A0102FTDL33R
This table gives cross-reference parts and alternative options found for SMA-A0102FTDL33R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMA-A0102FTDL33R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3-2176314-5 | Fixed Resistor, Thin Film, 0.3W, 33ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0102 | TE Connectivity | SMA-A0102FTDL33R vs 3-2176314-5 |