Part Details for SMA-A0204FTDX75R by TE Connectivity
Overview of SMA-A0204FTDX75R by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for SMA-A0204FTDX75R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ8012
|
Newark | Melf Sma-A 75R 1% 50Ppm 0204 0.4W |Neohm Te Connectivity SMA-A0204FTDX75R Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 6000 |
|
$0.0450 | Buy Now |
DISTI #
2266-SMA-A0204FTDX75RTR-ND
|
DigiKey | Fixed Resistor, Thin Film, 0.4W, Min Qty: 3000 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
6000 In Stock |
|
$0.0280 | Buy Now |
DISTI #
41-SMA-A0204FTDX75RTR-ND
|
DigiKey | MELF SMA-A 75R 1% 50PPM 0204 0.4 Min Qty: 3000 Lead time: 19 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0404 | Buy Now |
|
Onlinecomponents.com | Metal Film Precision MELF Resistor - AEC-Q200 - 75 ohm - (+/-) 1%0.4W - (+/-) 50ppm/°C - SMA0204 - Tape&Reel RoHS: Compliant |
6000 Partner Stock |
|
$0.0201 / $0.0315 | Buy Now |
DISTI #
40518803
|
Verical | Res Thin Film 0204(1406) 75 Ohm 1% 0.4W ±50ppm/°C Melf Pad SMD T/R Automotive AEC-Q200 Medical RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Americas - 6000 |
|
$0.0270 | Buy Now |
DISTI #
TE Connectivity SMA-A0204FTDX75R
|
PEI Genesis | Fixed Resistor, Thin Film, 0 | 6000 |
|
Buy Now | |
|
Master Electronics | Metal Film Precision MELF Resistor - AEC-Q200 - 75 ohm - (+/-) 1%0.4W - (+/-) 50ppm/°C - SMA0204 - Tape&Reel RoHS: Compliant |
6000 Partner Stock |
|
$0.0201 / $0.0315 | Buy Now |
Part Details for SMA-A0204FTDX75R
SMA-A0204FTDX75R CAD Models
SMA-A0204FTDX75R Part Data Attributes
|
SMA-A0204FTDX75R
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SMA-A0204FTDX75R
TE Connectivity
Fixed Resistor, Thin Film, 0.4W, 75ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0204
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | MELF | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | MELF | |
Packing Method | TR | |
Physical Dimension | 3.5mm x 1.4mm | |
Rated Power Dissipation (P) | 0.4 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 75 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0204 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |