Part Details for SMA-JACK-R/A-PCB by ITT Interconnect Solutions
Overview of SMA-JACK-R/A-PCB by ITT Interconnect Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMA-JACK-R/A-PCB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn SMA F 0Hz to 18GHz 50Ohm Solder RA Thru-Hole Gold |
52 Partner Stock |
|
$36.5500 / $62.0800 | Buy Now |
|
Master Electronics | Conn SMA F 0Hz to 18GHz 50Ohm Solder RA Thru-Hole Gold |
52 Partner Stock |
|
$36.5500 / $62.0800 | Buy Now |