Part Details for SMA02070C4531FD500 by Vishay Draloric
Overview of SMA02070C4531FD500 by Vishay Draloric
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMA02070C4531FD500
SMA02070C4531FD500 CAD Models
SMA02070C4531FD500 Part Data Attributes
|
SMA02070C4531FD500
Vishay Draloric
Buy Now
Datasheet
|
Compare Parts:
SMA02070C4531FD500
Vishay Draloric
RESISTOR, METAL FILM, 0.6W, 1%, 50ppm, 4530ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY DRALORIC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | STANDARD: CECC-40000/40100/40101 | |
JESD-609 Code | e3 | |
Manufacturer Series | SMA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.6 W | |
Rated Temperature | 70 °C | |
Resistance | 4530 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 350 V |
Alternate Parts for SMA02070C4531FD500
This table gives cross-reference parts and alternative options found for SMA02070C4531FD500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMA02070C4531FD500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFS1/2CLT26A4531F | RESISTOR, METAL FILM, 0.6W, 1%, 50ppm, 4530ohm, THROUGH HOLE MOUNT, AXIAL LEADED | KOA Speer Electronics Inc | SMA02070C4531FD500 vs MFS1/2CLT26A4531F |
MF0207FBE4K53 | Fixed Resistor, Metal Film, 0.6W, 4530ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | SMA02070C4531FD500 vs MF0207FBE4K53 |
MF0207FRE4K53 | Fixed Resistor, Metal Film, 0.6W, 4530ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | SMA02070C4531FD500 vs MF0207FRE4K53 |
MFS1/2CLT52R4531F | RESISTOR, METAL FILM, 0.6W, 1%, 50ppm, 4530ohm, THROUGH HOLE MOUNT, AXIAL LEADED | KOA Speer Electronics Inc | SMA02070C4531FD500 vs MFS1/2CLT52R4531F |