SMA02070C7873FD500
Vishay Draloric
Description: RESISTOR, METAL FILM, 0.6W, 1%, 50ppm, 787000ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT

Overview of SMA02070C7873FD500 by Vishay Draloric

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 4 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for SMA02070C7873FD500 by Vishay Draloric
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SMA02070C7873FD500 by Vishay Draloric

SMA02070C7873FD500
Vishay Draloric
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VISHAY DRALORIC
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.90
Additional Feature
STANDARD: CECC-40000/40100/40101
JESD-609 Code
e3
Manufacturer Series
SMA
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Shape
TUBULAR PACKAGE
Packing Method
TR
Rated Power Dissipation (P)
0.6 W
Rated Temperature
70 °C
Resistance
787000 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
METAL FILM
Temperature Coefficient
50 ppm/°C
Terminal Finish
Matte Tin (Sn)
Terminal Shape
WIRE
Tolerance
1%
Working Voltage
350 V
Want to compare parts?
  1. SMA02070C7873FD500
    Vishay Draloric
    RESISTOR, METAL FILM, 0.6W, 1%, 50ppm, 787000ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
    VS

Alternate Parts for SMA02070C7873FD500

This table gives cross-reference parts and alternative options found for SMA02070C7873FD500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMA02070C7873FD500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
491-0787K1%TK5020 RESISTOR, METAL FILM, 0.6W, 1%, 50ppm, 787000ohm, THROUGH HOLE MOUNT, AXIAL LEADED Vitrohm Portuguesa LDA SMA02070C7873FD500 vs 491-0787K1%TK5020
MF0207FRE787K Fixed Resistor, Metal Film, 0.6W, 787000ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED YAGEO Corporation SMA02070C7873FD500 vs MF0207FRE787K
MFS1/2CLT52R7873F RESISTOR, METAL FILM, 0.6W, 1%, 50ppm, 787000ohm, THROUGH HOLE MOUNT, AXIAL LEADED KOA Speer Electronics Inc SMA02070C7873FD500 vs MFS1/2CLT52R7873F
MFS1/2CLT26A7873F RESISTOR, METAL FILM, 0.6W, 1%, 50ppm, 787000ohm, THROUGH HOLE MOUNT, AXIAL LEADED KOA Speer Electronics Inc SMA02070C7873FD500 vs MFS1/2CLT26A7873F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMA02070C7873FD500 by Vishay Draloric.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMA02070C7873FD500 by Vishay Draloric

Select Manufacturer
Which Manufacturer of SMA02070C7873FD500 would you like to use for your alert(s)?
  • Please alert me when SMA02070C7873FD500 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SMA02070C7873FD500 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMA02070C7873FD500 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SMA02070C7873FD500 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMA02070C7873FD500.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMA02070C7873FD500 by Vishay Draloric

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: