Part Details for SMA0411-50-2K00-1%A1 by Vishay Draloric
Overview of SMA0411-50-2K00-1%A1 by Vishay Draloric
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10106262-K008001LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Right Angle, Header 32S 13ACP 6HP | |
10164492-K0030TLF | Amphenol Communications Solutions | Crimped lead of Dubox® 2.54mm pitch with Tin plated terminals. Standard cable of 300mm length in receptacle-to-receptacle configurations. Wire size AWG 20. | |
10164492-K0030GLF | Amphenol Communications Solutions | Crimped lead of Dubox® 2.54mm pitch with Gold plated terminals. Standard cable of 300mm length in receptacle-to-receptacle configurations. Wire size AWG 20. |
Price & Stock for SMA0411-50-2K00-1%A1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | RESISTOR, METAL FILM, 1 W, 1 %, 50 ppm, 2000 ohm, THROUGH HOLE MOUNT | 847 |
|
$0.0450 / $0.1000 | Buy Now |