Part Details for SMA0411-50-6K80-1%A1 by Vishay Draloric
Overview of SMA0411-50-6K80-1%A1 by Vishay Draloric
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMA0411-50-6K80-1%A1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | RESISTOR, METAL FILM, 1 W, 1 %, 50 ppm, 6800 ohm, THROUGH HOLE MOUNT | 447 |
|
$0.0625 / $0.1000 | Buy Now |