Part Details for SMA110 by FCI Semiconductor
Overview of SMA110 by FCI Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMA110
SMA110 CAD Models
SMA110 Part Data Attributes
|
SMA110
FCI Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SMA110
FCI Semiconductor
Rectifier Diode, 1 Element, 1A, 1000V V(RRM),
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | FIRST COMPONENTS INTERNATIONAL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 1 A | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Surface Mount | YES |
Alternate Parts for SMA110
This table gives cross-reference parts and alternative options found for SMA110. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMA110, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HS1MLWH | Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon, SOD-123W, 2 PIN | Taiwan Semiconductor | SMA110 vs HS1MLWH |
FFM107 | Rectifier Diode, | Continental Device India Ltd | SMA110 vs FFM107 |
HS1MLWHRQG | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, | Taiwan Semiconductor | SMA110 vs HS1MLWHRQG |
GR1M | Rectifier Diode, | Continental Device India Ltd | SMA110 vs GR1M |
ST1M | Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon, DO-221AC, | Diotec Semiconductor AG | SMA110 vs ST1M |
HS1MF-TR3G | Rectifier Diode, | Taiwan Semiconductor | SMA110 vs HS1MF-TR3G |
RGP10MZ | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), | Galaxy Semi-Conductor Co Ltd | SMA110 vs RGP10MZ |
BYG23ME2 | Rectifier Diode, 1 Element, 1A, 1000V V(RRM) | Taiwan Semiconductor | SMA110 vs BYG23ME2 |
SL1M-AQ | Rectifier Diode, | Diotec Semiconductor AG | SMA110 vs SL1M-AQ |
CD1408-F11000 | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-2 | Bourns Inc | SMA110 vs CD1408-F11000 |