Part Details for SMA4F13A by STMicroelectronics
Overview of SMA4F13A by STMicroelectronics
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for SMA4F13A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AH6627
|
Newark | Dfd Protection & Filter |Stmicroelectronics SMA4F13A Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0870 | Buy Now |
DISTI #
94AC2112
|
Newark | Tvs Diode, 400W, 13V, Unidir, Do-221Ac, Product Range:Sma4F Transil Series, Tvs Polarity:Unidirectional, Reverse Stand-Off Voltage Vrwm:13V, Clamping Voltage Vc Max:21.5V, Diode Case Style:Do-221Ac, No. Of Pins:2Pins, Breakdown Rohs Compliant: Yes |Stmicroelectronics SMA4F13A Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1280 / $0.4590 | Buy Now |
DISTI #
497-18196-2-ND
|
DigiKey | TVS DIODE 13VWM 27.2VC SMAFLAT Min Qty: 10000 Lead time: 45 Weeks Container: Tape & Reel (TR) |
16514 In Stock |
|
$0.0919 / $0.1003 | Buy Now |
DISTI #
SMA4F13A
|
Avnet Americas | Diode TVS Single Uni-Dir 13V 400W 2-Pin DO-221AC T/R - Tape and Reel (Alt: SMA4F13A) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
RFQ | |
|
STMicroelectronics | 400 W, 13 V TVS in SMA Flat RoHS: Compliant Min Qty: 1 | 7903 |
|
$0.1800 / $0.4100 | Buy Now |
|
Rochester Electronics | SMA4F - TVS SMA Flat UNI 400W - 13V RoHS: Not Compliant Status: Active Min Qty: 1 | 18900 |
|
$0.0884 / $0.1040 | Buy Now |
DISTI #
SMA4F13A
|
Avnet Americas | Diode TVS Single Uni-Dir 13V 400W 2-Pin DO-221AC T/R - Tape and Reel (Alt: SMA4F13A) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
RFQ | |
DISTI #
SMA4F13A
|
Avnet Silica | Diode TVS Single Uni-Dir 13V 400W 2-Pin DO-221AC T/R (Alt: SMA4F13A) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 2 Weeks, 3 Days | Silica - 10000 |
|
Buy Now | |
DISTI #
SMA4F13A
|
EBV Elektronik | Diode TVS Single Uni-Dir 13V 400W 2-Pin DO-221AC T/R (Alt: SMA4F13A) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks, 4 Days | EBV - 0 |
|
Buy Now | |
DISTI #
2987050
|
element14 Asia-Pacific | TVS DIODE, 400W, 13V, UNIDIR, DO-221AC RoHS: Compliant Min Qty: 5 Container: Cut Tape | 0 |
|
$0.1159 / $0.4438 | Buy Now |
Part Details for SMA4F13A
SMA4F13A CAD Models
SMA4F13A Part Data Attributes:
|
SMA4F13A
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
SMA4F13A
STMicroelectronics
400 W, 13 V TVS in SMA Flat
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Date Of Intro | 2018-05-29 | |
Samacsys Manufacturer | STMicroelectronics | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 245 | |
Terminal Finish | MATTE TIN |