Part Details for SMA4F23A by STMicroelectronics
Overview of SMA4F23A by STMicroelectronics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMA4F23A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AH6633
|
Newark | Dfd Protection & Filter |Stmicroelectronics SMA4F23A Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0580 | Buy Now |
DISTI #
94AC2119
|
Newark | Tvs Diode, 400W, 23V, Unidir, Do-221Ac, Product Range:Sma4F Transil Series, Tvs Polarity:Unidirectional, Reverse Stand-Off Voltage Vrwm:23V, Clamping Voltage Vc Max:37.8V, Diode Case Style:Do-221Ac, No. Of Pins:2Pins, Breakdown Rohs Compliant: Yes |Stmicroelectronics SMA4F23A Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1350 / $0.4700 | Buy Now |
DISTI #
497-18203-1-ND
|
DigiKey | TVS DIODE 23VWM 49.2VC SMAFLAT Min Qty: 1 Lead time: 99 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10000 In Stock |
|
$0.0907 / $0.4300 | Buy Now |
|
STMicroelectronics | 400 W, 23 V TVS in SMA Flat RoHS: Compliant Min Qty: 1 | 9655 |
|
$0.1800 / $0.4200 | Buy Now |
|
Rochester Electronics | SMA4F - TVS SMA Flat UNI 400W - 23V RoHS: Not Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 20000 |
|
$0.0884 / $0.1040 | Buy Now |
Part Details for SMA4F23A
SMA4F23A CAD Models
SMA4F23A Part Data Attributes
|
SMA4F23A
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
SMA4F23A
STMicroelectronics
400 W, 23 V TVS in SMA Flat
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 21 Weeks | |
Date Of Intro | 2018-05-29 | |
Samacsys Manufacturer | STMicroelectronics | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 245 | |
Terminal Finish | MATTE TIN |