Part Details for SMA4F26A by STMicroelectronics
Overview of SMA4F26A by STMicroelectronics
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMA4F26A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AC2121
|
Newark | Tvs Diode, 400W, 26V, Unidir, Do-221Ac, Product Range:Sma4F Transil Series, Tvs Polarity:Unidirectional, Reverse Stand-Off Voltage Vrwm:26V, Clamping Voltage Vc Max:42.1V, Diode Case Style:Do-221Ac, No. Of Pins:2Pins, Breakdown Rohs Compliant: Yes |Stmicroelectronics SMA4F26A Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1600 | Buy Now |
DISTI #
497-18205-1-ND
|
DigiKey | TVS DIODE 26VWM 53.5VC SMAFLAT Min Qty: 1 Lead time: 52 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Limited Supply - Call |
|
$0.0907 / $0.4300 | Buy Now |
DISTI #
SMA4F26A
|
Avnet Americas | TVS Diode, Unidirectional, 26 V, 42.1 V, DO-221AC (SMA Flat), 2 Pins - Tape and Reel (Alt: SMA4F26A) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
RFQ | |
|
STMicroelectronics | 400 W, 26 V TVS in SMA Flat RoHS: Compliant Min Qty: 1 | 9750 |
|
$0.1500 / $0.1700 | Buy Now |
DISTI #
SMA4F26A
|
Avnet Americas | TVS Diode, Unidirectional, 26 V, 42.1 V, DO-221AC (SMA Flat), 2 Pins - Tape and Reel (Alt: SMA4F26A) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
RFQ | |
DISTI #
SMA4F26A
|
Avnet Silica | TVS Diode, Unidirectional, 26 V, 42.1 V, DO-221AC (SMA Flat), 2 Pins (Alt: SMA4F26A) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 2 Weeks, 3 Days | Silica - 0 |
|
Buy Now | |
DISTI #
SMA4F26A
|
EBV Elektronik | TVS Diode, Unidirectional, 26 V, 42.1 V, DO-221AC (SMA Flat), 2 Pins (Alt: SMA4F26A) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks, 4 Days | EBV - 0 |
|
Buy Now | |
DISTI #
2986973RL
|
element14 Asia-Pacific | TVS DIODE, 400W, 26V, UNIDIR, DO-221AC RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.1248 / $0.1654 | Buy Now |
DISTI #
2986973
|
element14 Asia-Pacific | TVS DIODE, 400W, 26V, UNIDIR, DO-221AC RoHS: Compliant Min Qty: 5 Container: Cut Tape | 0 |
|
$0.1248 / $0.1794 | Buy Now |
DISTI #
2986973
|
Farnell | TVS DIODE, 400W, 26V, UNIDIR, DO-221AC RoHS: Compliant Min Qty: 5 Lead time: 27 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.1181 / $0.1959 | Buy Now |
Part Details for SMA4F26A
SMA4F26A CAD Models
SMA4F26A Part Data Attributes:
|
SMA4F26A
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
SMA4F26A
STMicroelectronics
400 W, 26 V TVS in SMA Flat
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Date Of Intro | 2018-05-29 | |
Samacsys Manufacturer | STMicroelectronics | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN |